DC Fan Ball Bearing 12V 0.13A 1.56W 3600RPM 26.25CFM 33.5dB Flange Mount
Sign in to ask questions about the Asia Vital Components DB07015B12L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Asia Vital Components DB07015B12L technical specifications.
| Mounting | Flange Mount |
| Termination Style | Lead Wire |
| Shape | Square |
| Size (mm) | 70 X 70 X 15 |
| Product Length (mm) | 70 |
| Product Depth (mm) | 70 |
| Product Height (mm) | 15 |
| Voltage Rating | 12V |
| Operating Input Voltage Range | 5 to 13.2V |
| Category | DC Fan |
| Nominal Speed | 3600r/min |
| Maximum Airflow | 26.25CFM |
| Maximum Pressure | 0.124inH2O |
| Noise Level | 33.5dB |
| Line Current | 0.13A |
| Bearings | Ball |
| HTS Code | 8414596590 |
| Schedule B | 8414599080 |
| ECCN | EAR99 |
Download the complete datasheet for Asia Vital Components DB07015B12L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.