The DB07015T12L is a flange mount DC fan with a square shape and 70mm x 70mm x 15mm dimensions. It operates within an input voltage range of 5 to 13.2V and has a nominal speed of 3600RPM. The fan's maximum airflow is 26.25CFM, and its maximum pressure is 0.124inH2O. The device features ball-sleeve bearings and a noise level of 33.5dBA.
Sign in to ask questions about the Asia Vital Components DB07015T12L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Asia Vital Components DB07015T12L technical specifications.
| Mounting | Flange Mount |
| Termination Style | Lead Wire |
| Shape | Square |
| Size (mm) | 70 X 70 X 15 |
| Product Length (mm) | 70 |
| Product Depth (mm) | 70 |
| Product Height (mm) | 15 |
| Voltage Rating | 12V |
| Operating Input Voltage Range | 5 to 13.2V |
| Category | DC Fan |
| Nominal Speed | 3600r/min |
| Maximum Airflow | 26.25CFM |
| Maximum Pressure | 0.124inH2O |
| Noise Level | 33.5dB |
| Line Current | 0.13A |
| Bearings | Ball-Sleeve |
| HTS Code | 8414596590 |
| Schedule B | 8414599080 |
| ECCN | EAR99 |
Download the complete datasheet for Asia Vital Components DB07015T12L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.