This DC fan features a square shape with a size of 120mm x 120mm x 38mm and a product length of 120mm. It has a voltage rating of 12V and an operating input voltage range of 7 to 13.2V. The fan operates at a nominal speed of 4800RPM and has a maximum airflow of 203.55CFM. It also has a maximum pressure of 0.998inH2O and a noise level of 66. The fan is equipped with ball bearings and has a line current of 2.9A.
Asia Vital Components DB12038B12H technical specifications.
| Mounting | Flange Mount |
| Termination Style | Lead Wire |
| Shape | Square |
| Size (mm) | 120 X 120 X 38 |
| Product Length (mm) | 120 |
| Product Depth (mm) | 120 |
| Product Height (mm) | 38 |
| Voltage Rating | 12V |
| Operating Input Voltage Range | 7 to 13.2V |
| Category | DC Fan |
| Nominal Speed | 4800r/min |
| Maximum Airflow | 203.55CFM |
| Maximum Pressure | 0.998inH2O |
| Noise Level | 66dB |
| Line Current | 2.9A |
| Bearings | Ball |
| HTS Code | 8414596590 |
| Schedule B | 8414599080 |
| ECCN | EAR99 |
Download the complete datasheet for Asia Vital Components DB12038B12H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.