DC Fan Ball Bearing 24V 1.35A 32.4W 4800RPM 203.55CFM 66dB Flange Mount
Asia Vital Components DB12038B24H technical specifications.
| Mounting | Flange Mount |
| Termination Style | Lead Wire |
| Shape | Square |
| Size (mm) | 120 X 120 X 38 |
| Product Length (mm) | 120 |
| Product Depth (mm) | 120 |
| Product Height (mm) | 38 |
| Voltage Rating | 24V |
| Operating Input Voltage Range | 14 to 26.4V |
| Category | DC Fan |
| Nominal Speed | 4800r/min |
| Maximum Airflow | 203.55CFM |
| Maximum Pressure | 0.998inH2O |
| Noise Level | 66dB |
| Line Current | 1.35A |
| Bearings | Ball |
| HTS Code | 8414596590 |
| Schedule B | 8414599080 |
| ECCN | EAR99 |
Download the complete datasheet for Asia Vital Components DB12038B24H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.