This flange mount DC fan has a square shape with a size of 120mm x 120mm x 38mm and a product length of 120mm. It operates within an input voltage range of 14 to 26.4V and has a nominal speed of 3200 RPM. The fan's maximum airflow is 126.8 and its maximum pressure is 0.468inH2O. It has a noise level of 56 and a line current of 0.45A. The fan features ball bearings.
Asia Vital Components DB12038B24X technical specifications.
| Mounting | Flange Mount |
| Termination Style | Lead Wire |
| Shape | Square |
| Size (mm) | 120 X 120 X 38 |
| Product Length (mm) | 120 |
| Product Depth (mm) | 120 |
| Product Height (mm) | 38 |
| Voltage Rating | 24V |
| Operating Input Voltage Range | 14 to 26.4V |
| Category | DC Fan |
| Nominal Speed | 3200r/min |
| Maximum Airflow | 126.8CFM |
| Maximum Pressure | 0.468inH2O |
| Noise Level | 56dB |
| Line Current | 0.45A |
| Bearings | Ball |
| HTS Code | 8414596590 |
| Schedule B | 8414599080 |
| ECCN | EAR99 |
Download the complete datasheet for Asia Vital Components DB12038B24X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.