DC Fan Hydro Bearing 12V 0.1A to 0.22A 1.2W to 2.64W 1500RPM to 4500RPM 6.9CFM to 20.69CFM 23.3dB to 34.1dB Flange Mount
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Asia Vital Components E6025R12H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Flange Mount |
| Termination Style | Lead Wire |
| Shape | Square |
| Size (mm) | 60 X 60 X 25 |
| Product Length (mm) | 60 |
| Product Depth (mm) | 60 |
| Product Height (mm) | 25 |
| Voltage Rating | 12V |
| Category | DC Fan |
| Nominal Speed | 1500 to 4500r/min |
| Maximum Airflow | 6.9 to 20.69CFM |
| Maximum Pressure | 0.03inH2O to 0.128inH2O |
| Noise Level | 23.3 to 34.1dB |
| Line Current | 0.1 to 0.22A |
| Bearings | Hydro |
| HTS Code | 8414596590 |
| Schedule B | 8414599080 |
| ECCN | EAR99 |
Download the complete datasheet for Asia Vital Components E6025R12H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.