This 60x60x25mm DC fan features a square shape and lead wire termination style. It is designed for flange mount applications and has a nominal speed of 4500RPM. The fan provides a maximum airflow of 20.69CFM and a maximum pressure of 0.211inH2O. It operates within a temperature range of -10 to 70C and has a noise level of 34.1. The fan is equipped with ball bearings and has a line current of 0.15.
Asia Vital Components F6025B12H technical specifications.
| Mounting | Flange Mount |
| Termination Style | Lead Wire |
| Shape | Square |
| Size (mm) | 60 X 60 X 25 |
| Product Length (mm) | 60 |
| Product Depth (mm) | 60 |
| Product Height (mm) | 25 |
| Voltage Rating | 12V |
| Category | DC Fan |
| Nominal Speed | 4500r/min |
| Maximum Airflow | 20.69CFM |
| Maximum Pressure | 0.211inH2O |
| Noise Level | 34.1dB |
| Line Current | 0.15A |
| Bearings | Ball |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| HTS Code | 8414596590 |
| Schedule B | 8414599080 |
| ECCN | EAR99 |
Download the complete datasheet for Asia Vital Components F6025B12H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.