This 80x80x25.4mm flange mount DC fan features a 12V voltage rating and a nominal speed of 2050 RPM. It has a maximum airflow of 22.75 and a maximum pressure of 0.078inH2O. The fan's noise level is 26.3 and it draws a line current of 0.1. The bearings used are sleeve bearings.
Sign in to ask questions about the Asia Vital Components F8025S12L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Asia Vital Components F8025S12L technical specifications.
| Mounting | Flange Mount |
| Termination Style | Lead Wire |
| Shape | Square |
| Size (mm) | 80 X 80 X 25.4 |
| Product Length (mm) | 80 |
| Product Depth (mm) | 80 |
| Product Height (mm) | 25.4 |
| Voltage Rating | 12V |
| Category | DC Fan |
| Nominal Speed | 2050r/min |
| Maximum Airflow | 22.75CFM |
| Maximum Pressure | 0.078inH2O |
| Noise Level | 26.3dB |
| Line Current | 0.1A |
| Bearings | Sleeve |
| HTS Code | 8414596590 |
| Schedule B | 8414599080 |
| ECCN | EAR99 |
Download the complete datasheet for Asia Vital Components F8025S12L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.