Sign in to ask questions about the Asia Vital Components Z6U440Y001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Asia Vital Components Z6U440Y001 technical specifications.
| Product Length (mm) | 88.9 |
| Product Depth (mm) | 78.7 |
| Product Height (mm) | 67 |
| Product Weight (g) | 510 |
| Manufacturer Type | CPU Cooler |
| Fan Speed | 6800r/min |
| HTS Code | 8414596590 |
| Schedule B | 8414599080 |
| ECCN | EAR99 |
Download the complete datasheet for Asia Vital Components Z6U440Y001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.