Cable Assembly Charger/Data 0.5m 30AWG Apple Lightning to USB Type A 8 to 4 POS M-M
Checking distributor stock and pricing after the page loads.
| Cable Type | Charger/Data |
| Wire Size | 30AWG |
| Connector Type A | Apple Lightning |
| Connector Type B | USB Type A |
| Gender | M-M |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |