Cable Assembly Charger/Data 1m Cellular Phone Connector to USB Type A M-M
Assmann 31502 technical specifications.
| Cable Type | Charger/Data |
| Connector Type A | Cellular Phone Connector to USB Type A |
| Connector Type B | USB Type A |
| Gender | M-M |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.