This optical cordless keyboard features a maximum frequency of 2400MHz and a cordless range of 6 meters. It has a resolution of 1000 and includes 4 buttons. The keyboard measures 55mm in length, 95mm in depth, and 30mm in height. It is designed for use in computing and embedded systems applications.
Checking distributor stock and pricing after the page loads.
| Interface | Cordless |
| Type | Optical |
| Cordless Range | 6m |
| Maximum Frequency | 2400MHz |
| Wheel Option | Yes |
| Housing Color | White |
| Resolution | 1000dpi |
| Number of Buttons | 4 |
| Product Depth | 95mm |
| Height | 30mm |
| Product Length | 55mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |