Computer Mouse Optical Cordless 1000dpi Pink
Checking distributor stock and pricing after the page loads.
| Interface | Cordless |
| Type | Optical |
| Cordless Range | 6m |
| Maximum Frequency | 2400MHz |
| Wheel Option | Yes |
| Housing Color | Pink |
| Resolution | 1000dpi |
| Number of Buttons | 4 |
| Product Depth | 95mm |
| Height | 30mm |
| Product Length | 55mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |