This optical mouse features a USB interface and supports multiple operating systems, including Mac OS and various versions of Windows. It has a resolution of 800 and includes three buttons. The product measures 130mm in length, 45mm in depth, and 203mm in height.
Checking distributor stock and pricing after the page loads.
| Interface | USB |
| Type | Optical |
| Operating Systems | Mac OS 10.x|Win 7|Win 8|Win Vista|Win XP |
| Wheel Option | Yes |
| Resolution | 800dpi |
| Number of Buttons | 3 |
| Product Depth | 45mm |
| Height | 203mm |
| Product Length | 130mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |