Checking distributor stock and pricing after the page loads.
Assmann 81051 technical specifications.
| Interface | PS2/USB |
| Type | Optical |
| Wheel Option | Yes |
| Housing Color | Red |
| Resolution | 800dpi |
| Number of Buttons | 3 |
| Product Depth | 105mm |
| Height | 30mm |
| Product Length | 55mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.