The Assmann 81080 optical cordless mouse is a versatile input device designed for use with a variety of Windows operating systems, including Windows 7, 8, 2000, Vista, and XP. This cordless mouse boasts a long operating range of 6 meters, allowing for convenient use in a range of environments. With a resolution of 1600, it provides precise cursor control. The mouse features a blue housing and includes a wheel option for added functionality. It measures 60mm in length, 95mm in depth, and 25mm in height, making it a compact addition to any workspace. The Assmann 81080 optical cordless mouse also includes three buttons for customizable input.
Checking distributor stock and pricing after the page loads.
| Interface | Cordless |
| Type | Optical |
| Operating Systems | Win 7|Win 8|Win 2000|Win Vista|Win XP |
| Cordless Range | 6m |
| Maximum Frequency | 2400MHz |
| Wheel Option | Yes |
| Housing Color | Blue |
| Resolution | 1600dpi |
| Number of Buttons | 3 |
| Product Depth | 95mm |
| Height | 25mm |
| Product Length | 60mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |