Computer Mouse Optical 800dpi Champagner
Checking distributor stock and pricing after the page loads.
| Type | Optical |
| Wheel Option | Yes |
| Housing Color | Champagner |
| Resolution | 800dpi |
| Product Depth | 95mm |
| Height | 30mm |
| Product Length | 55mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |