Computer Mouse Optical 1000dpi Black/Silver
Checking distributor stock and pricing after the page loads.
| Type | Optical |
| Wheel Option | Yes |
| Housing Color | Black/Silver |
| Resolution | 1000dpi |
| Number of Buttons | 3 |
| Product Depth | 70mm |
| Height | 25mm |
| Product Length | 40mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |