This optical cordless keyboard features a 6m operating range and a maximum frequency of 2400. It is compatible with various operating systems including Win 7, Win 8, Win 2000, Win Vista, and Win XP. The keyboard has a resolution of 1600 and includes 3 buttons. It measures 75mm in depth, 30mm in height, and 45mm in length. The housing color is blue and it has a wheel option available.
Assmann 81150 technical specifications.
| Interface | Cordless |
| Type | Optical |
| Operating Systems | Win 7|Win 8|Win 2000|Win Vista|Win XP |
| Cordless Range | 6m |
| Maximum Frequency | 2400MHz |
| Wheel Option | Yes |
| Housing Color | Blue |
| Resolution | 1600dpi |
| Number of Buttons | 3 |
| Product Depth | 75mm |
| Height | 30mm |
| Product Length | 45mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.