The Assmann 81156 is an optical cordless keyboard with a maximum frequency of 2400 and a cordless range of 6 meters. It features a resolution of 1600 and includes three buttons. The keyboard has a blue housing and a product depth of 95, length of 60, and height of 25. It is designed for use in computing and embedded systems applications.
Checking distributor stock and pricing after the page loads.
| Interface | Cordless |
| Type | Optical |
| Cordless Range | 6m |
| Maximum Frequency | 2400MHz |
| Wheel Option | Yes |
| Housing Color | Blue |
| Resolution | 1600dpi |
| Number of Buttons | 3 |
| Product Depth | 95mm |
| Height | 25mm |
| Product Length | 60mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |