This optical cordless mouse features a 6m operating range and a resolution of 1600. It is compatible with various operating systems, including Win 7, Win 8, Win 2000, Win Vista, and Win XP. The mouse has a 3-button design and a red housing color. It is designed for use with cordless interfaces and has a maximum frequency of 2400.
Checking distributor stock and pricing after the page loads.
| Interface | Cordless |
| Type | Optical |
| Operating Systems | Win 7|Win 8|Win 2000|Win Vista|Win XP |
| Cordless Range | 6m |
| Maximum Frequency | 2400MHz |
| Wheel Option | Yes |
| Housing Color | Red |
| Resolution | 1600dpi |
| Number of Buttons | 3 |
| Product Depth | 95mm |
| Height | 25mm |
| Product Length | 60mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |