Computer Mouse Optical Cordless 1600dpi Silver
Checking distributor stock and pricing after the page loads.
| Interface | Cordless |
| Type | Optical |
| Cordless Range | 6m |
| Maximum Frequency | 2400MHz |
| Wheel Option | Yes |
| Housing Color | Silver |
| Resolution | 1600dpi |
| Number of Buttons | 3 |
| Product Depth | 95mm |
| Height | 25mm |
| Product Length | 60mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |