Cable Assembly Video 3m HDMI Type A to HDMI Type A PL-PL 30AWG
Assmann 84494 technical specifications.
| Cable Type | Video |
| Wire Size | 30AWG |
| Connector Type A | HDMI Type A |
| Connector Type B | HDMI Type A |
| Gender | PL-PL |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Assmann 84494 to view detailed technical specifications.
No datasheet is available for this part.