This 4-port USB 2.0 hub supports transmission speeds of up to 480Mbps. It measures 14mm in depth, 15mm in height, and 94mm in length. The hub does not feature MDI/MDIX ports.
Checking distributor stock and pricing after the page loads.
| Type | Hub |
| Interface | USB 2.0 |
| Number of Ports | 4 |
| Type of Connection | USB |
| Transmission Speed | 480Mbps |
| MDI/MDIX Port | No |
| Product Depth | 14mm |
| Height | 15mm |
| Product Length | 94mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |