
Shielded, right-angle modular jack for RJ11 applications. Features 8 positions and 1 port with a 1.27mm pitch. Bronze contacts with gold plating ensure reliable connectivity. Designed for through-hole mounting with solder termination. Operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Assmann A-2004-2-4-LP/FS-N-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Assmann A-2004-2-4-LP/FS-N-R technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Down |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-2004-2-4-LP/FS-N-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.