
Shielded, right-angle modular jack with 8 positions and 8 contacts. Features gold-plated bronze contacts, through-hole mounting, and solder termination. Rated for 1.5A maximum current and 120V AC maximum voltage, operating between -40°C and 85°C. This component is lead-free and RoHS compliant.
Sign in to ask questions about the Assmann A-2004-2-4-LP/S-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Assmann A-2004-2-4-LP/S-R technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Down |
| Lead Free | Lead Free |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-2004-2-4-LP/S-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
