This RJ11 modular connector features a black color, bronze contact material, and gold contact plating. It has a single port and row, with a tray packaging style. The connector is designed for through hole mounting and is unshielded. It meets RoHS compliance requirements and can operate within a temperature range of -40°C to 85°C.
Assmann A-20040 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Down |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-20040 to view detailed technical specifications.
No datasheet is available for this part.