The A-20040-LP/SMT-A is a surface mount RJ11 modular connector with a 1.27mm pitch and 4 positions. It features a maximum current rating of 1.5A and a maximum voltage rating of 125V AC. The connector operates within a temperature range of -40°C to 85°C. It is packaged in tape and reel format for easy surface mount assembly.
Assmann A-20040-LP/SMT-A technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 20.6mm |
| Housing Color | Black |
| Length | 14.8mm |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Positions Loaded | 4 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-20040-LP/SMT-A to view detailed technical specifications.
No datasheet is available for this part.