Assmann A-2014-2-3-LP/FS-R technical specifications.
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Type | RJ-45 |
| Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Cage Code | 0K2J7 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Assmann A-2014-2-3-LP/FS-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.