This connector features a bronze contact material with gold plating, is user selectable in direction, and is designed for lead-free applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The connector is packaged in a tray and has a vertical orientation with one row and one port. It is shielded for electromagnetic interference protection and is terminated with solder.
Assmann A-2014-2-4-LP/FS-R technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | User Selectable |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Tray |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-2014-2-4-LP/FS-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.