Assmann A-57/24FR/KL technical specifications.
| Contact Material | Copper Alloy |
| Current Rating | 5A |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Orientation | Right Angle |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Series | A-57 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.