The A-57/50FFR-N connector features 50 female contacts with a current rating of 1A and a voltage rating of 250V. It is designed for cable mounting and has a nickel, tin, gold plating on the contact material of brass. The connector is RoHS compliant and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass |
| Contact Plating | Nickel, Tin, Gold |
| Current Rating | 1A |
| Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.16mm |
| RoHS Compliant | Yes |
| Series | A-57 |
| Voltage Rating | 250V |
| RoHS | Not Compliant |