Assmann A-8F/SP technical specifications.
| Capacitance | 8F |
| Current | 2.5A |
| Mount | Panel, Snap in |
| Number of Positions | 2 |
| Packaging | Bulk |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-8F/SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.