The A-BM32ABR connector features 32 contacts, a current rating of 2A, and a voltage rating of 250V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is RoHS compliant and has a termination of solder. It measures 11.6mm in height, 10.2mm in length, and 94mm in width, with a pitch of 2.54mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Assmann A-BM32ABR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Nickel, Tin, Gold |
| Current Rating | 2A |
| Gender | Male |
| Height | 11.6mm |
| Length | 10.2mm |
| Mating Cycles | 50 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 32 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | A-BM |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 94mm |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-BM32ABR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.