The A-BM64ABR is a 64-position right angle header with a current rating of 2A and a voltage rating of 250V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is lead free and RoHS compliant. It features a termination of solder and a contact material of brass and copper alloy with a nickel, tin, and gold plating. The header has a pitch of 2.54mm and a width of 94mm.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Nickel, Tin, Gold |
| Current Rating | 2A |
| Gender | Male |
| Height | 11.6mm |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Mating Cycles | 50 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 64 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | A-BM |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 94mm |
| RoHS | Compliant |