The A-CCS 020-G-T from Assmann is a 20-contact PLCC socket with a SKT gender and 1.27mm terminal pitch. It features a solder termination method and a straight body orientation. This socket is designed for through-hole mounting and operates within a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Type | PLCC Socket |
| Gender | SKT |
| Number of Contacts | 20 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |