The A-CCS 032-G-T is a 32-contact PLCC socket with a SKT gender and through hole mounting. It features a terminal pitch of 1.27mm and is terminated via solder. The socket has a straight body orientation and operates over a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Type | PLCC Socket |
| Gender | SKT |
| Number of Contacts | 32 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |