
The A-CCS 044-G-T is a 44-position PLCC (Plastic Leaded Chip Carrier) socket designed for mounting integrated circuits onto printed circuit boards. It features gold-plated phosphor bronze contacts for high reliability and low contact resistance. The socket uses a through-hole mounting style with a mating pitch of 1.27mm (0.050") and a grid-style pin arrangement. The housing is constructed from glass-filled Polybutylene Terephthalate (PBT) with a UL94 V-0 flammability rating, making it suitable for a wide range of industrial and consumer electronic applications.
Checking distributor stock and pricing after the page loads.
| Number of Positions | 44 (4 x 11) |
| Pitch - Mating | 1.27mm |
| Pitch - Post | 2.54mm |
| Contact Finish - Mating | Gold |
| Contact Material | Phosphor Bronze |
| Mounting Type | Through Hole |
| Housing Material | Polybutylene Terephthalate (PBT) |
| Operating Temperature Range | -40 to +105°C |
| Current Rating | 1A |
| Contact Resistance | 15mOhm |
| Termination Post Length | 3.35mm |
| Material Flammability Rating | UL94 V-0 |
| RoHS | RoHS3 Compliant |
| REACH | REACH Unaffected |