The A-CCS-044-Z-T is a 44-position PLCC (Plastic Leaded Chip Carrier) socket designed for through-hole technology (THT) mounting. It features a 1.27mm contact pitch and involves a female contact style with straight orientation. The housing is constructed from glass-filled thermoplastic UL94V-0, and the contacts are phosphor bronze with tin plating.
Sign in to ask questions about the Assmann A-CCS-044-Z-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Assmann A-CCS-044-Z-T technical specifications.
| Number of Contacts | 44 |
| Pitch | 1.27mm |
| Current Rating | 1.0A |
| Voltage Rating | 100V |
| Contact Resistance | 15mOhm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Contact Plating | Tin |
| Termination Style | THT (Through-Hole) |
| Orientation | Straight |
| RoHS | RoHS-conform |
Download the complete datasheet for Assmann A-CCS-044-Z-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.