Assmann A-CCS32-Z technical specifications.
| Package/Case | PLCC |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Flammability Rating | UL94 V-0 |
| Height | 7.7mm |
| Lead Free | Lead Free |
| Length | 18.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Termination | Solder |
| Width | 20.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Assmann A-CCS32-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
