
This 32-contact surface mount socket is packaged in a PLCC package and features a lead-free termination. The socket is made of bronze with a tin contact finish and has a flammability rating of UL94 V-0. It is designed for use in applications with operating temperatures between -55°C and 105°C.
Assmann A-CCS32-Z-SM technical specifications.
| Package/Case | PLCC |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Flammability Rating | UL94 V-0 |
| Height | 4.65mm |
| Lead Free | Lead Free |
| Length | 18.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 20.6mm |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-CCS32-Z-SM to view detailed technical specifications.
No datasheet is available for this part.
