Assmann A-CCS32-Z-SM-R technical specifications.
| Package/Case | PLCC |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Flammability Rating | UL94 V-0 |
| Height | 4.65mm |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 32 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Termination | Solder |
| Width | 20.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Assmann A-CCS32-Z-SM-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
