
The A-CCS52-Z is a 52-contact PLCC socket designed for through hole mounting. It features a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The socket is constructed with bronze contacts and has a tin finish for mating. It is packaged in rail or tube form and is compliant with lead-free standards. The A-CCS52-Z is rated for use in applications where a high level of reliability and durability are required.
Assmann A-CCS52-Z technical specifications.
| Package/Case | PLCC |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Flammability Rating | UL94 V-0 |
| Height | 7.7mm |
| Lead Free | Lead Free |
| Length | 25.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 52 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Termination | Solder |
| Width | 25.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Assmann A-CCS52-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
