
This 52-contact PLCC socket is designed for surface mount applications and features a TIN finish. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The socket is packaged in rail or tube packaging and is not RoHS compliant. It has a height of 4.65mm and a length and width of 25.9mm. The socket is made of bronze and has a flammability rating of UL94 V-0.
Assmann A-CCS52-Z-SM-R technical specifications.
| Package/Case | PLCC |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Flammability Rating | UL94 V-0 |
| Height | 4.65mm |
| Lead Free | Lead Free |
| Length | 25.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 52 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Termination | Solder |
| Width | 25.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Assmann A-CCS52-Z-SM-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
