Assmann A-CCS68-Z technical specifications.
| Package/Case | PLCC |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Height | 7.7mm |
| Lead Free | Lead Free |
| Length | 31.7mm |
| Mount | Through Hole |
| Number of Contacts | 68 |
| Package Quantity | 19 |
| Pitch | 0.05inch |
| RoHS Compliant | No |
| Width | 31.7mm |
| RoHS | Not Compliant |
No datasheet is available for this part.