
ASSMANN WSW A-CF Series 96 Way 2.54mm Pitch, Type C Class C3, 3 Row a/b/c, Straight DIN 41612 Connector, Socket, Solder
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Assmann A-CF96ABCWAB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Brass |
| Contact Plating | Nickel, Tin, Gold |
| Current Rating | 2A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Socket |
| Number of Contacts | 96 |
| Number of Rows | 3 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | A-CF |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-CF96ABCWAB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.