Assmann A-CM32ACR technical specifications.
| Color | Grey |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Nickel, Tin, Gold |
| Current Rating | 2A |
| Gender | Male |
| Height | 14.1mm |
| Length | 10.2mm |
| Mating Cycles | 50 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 32 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | A-CM |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 94mm |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-CM32ACR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
