Sign in to ask questions about the Assmann A-CM64ACR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Assmann A-CM64ACR technical specifications.
| Color | Grey |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Nickel, Tin, Gold |
| Current Rating | 2A |
| Gender | Male |
| Height | 14.1mm |
| Length | 10.2mm |
| Mating Cycles | 50 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 64 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | A-CM |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 94mm |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-CM64ACR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
