The A-CM96ABCT is a 96-contact male backplane connector with a current rating of 2A and a voltage rating of 250V. It features a brass contact material with nickel, tin, and gold plating, and is designed for operation between -55°C and 125°C. The connector has a straight orientation and a 2.54mm pitch, with a termination type of solder. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Assmann A-CM96ABCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Brass |
| Contact Plating | Nickel, Tin, Gold |
| Current Rating | 2A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 96 |
| Number of Rows | 3 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | A-CM |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-CM96ABCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.