The A-DF 09 A/KG-T4S is a high-performance standard D-Subminiature receptacle connector featuring 9 female contacts in a right-angle through-hole configuration. It utilizes a DE-09 shell size made of tin-plated steel with 4-40 UNC threaded bolt/nut for mounting. The connector supports a current rating of 3A and a voltage rating of 250V, designed for solder termination on printed circuit boards.
Assmann A-DF 09 A/KG-T4S technical specifications.
| Number of Positions | 9 |
| Gender | Female (Receptacle) |
| Contact Pitch | 0.109inch |
| Current Rating | 3A |
| Voltage Rating | 250V |
| Termination | Solder |
| Housing Flammability Rating | UL94 V-0 |
| Shell Size | 1 (DE, E) |
| Mounting Angle | Right Angle |
| RoHS | Compliant |
| REACH | Unaffected |
Download the complete datasheet for Assmann A-DF 09 A/KG-T4S to view detailed technical specifications.
No datasheet is available for this part.